KYOCERA AVX 820pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-3055
- Mfr. Part No.:
- 04025C821JAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 reel of 10000 units)*
$820.00
(exc. GST)
$940.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.082 | $820.00 |
| 20000 - 90000 | $0.08 | $800.00 |
| 100000 + | $0.072 | $720.00 |
*price indicative
- RS Stock No.:
- 135-3055
- Mfr. Part No.:
- 04025C821JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 820pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 820pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Length 1mm | ||
Depth 0.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
AVX 0402 X7R Dielectric MLCC Series
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KYOCERA AVX 820pF MLCC SMD
- KYOCERA AVX 820pF MLCC SMD
- KYOCERA AVX 820pF MLCC ±10% , SMD
- KYOCERA AVX 820pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 820pF MLCC SMD
- Yageo 820pF MLCC ±5% , SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC SMD
