KYOCERA AVX 10nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-6315
- Mfr. Part No.:
- 06035C103MAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 250 units)*
$10.75
(exc. GST)
$12.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13,750 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 750 | $0.043 | $10.75 |
| 1000 - 1750 | $0.042 | $10.50 |
| 2000 + | $0.041 | $10.25 |
*price indicative
- RS Stock No.:
- 135-6315
- Mfr. Part No.:
- 06035C103MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 1.6 x 0.81 x 0.9mm | |
| Length | 1.6mm | |
| Depth | 0.81mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dimensions 1.6 x 0.81 x 0.9mm | ||
Length 1.6mm | ||
Depth 0.81mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KYOCERA AVX 10nF MLCC SMD
- KYOCERA AVX 10nF MLCC ±5% , SMD
- KYOCERA AVX 10nF MLCC ±1% , SMD
- KYOCERA AVX 10nF MLCC ±10% , Through Hole
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- AVX 10nF MLCC SMD
- KYOCERA AVX 10nF MLCC SMD
