KYOCERA AVX 27pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-6695
- Mfr. Part No.:
- 04025A270FAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 50 units)*
$20.10
(exc. GST)
$23.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 2450 | $0.402 | $20.10 |
| 2500 - 4950 | $0.392 | $19.60 |
| 5000 + | $0.386 | $19.30 |
*price indicative
- RS Stock No.:
- 135-6695
- Mfr. Part No.:
- 04025A270FAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 27pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 1 x 0.5 x 0.56mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.56mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 27pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dimensions 1 x 0.5 x 0.56mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.56mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
AVX 0402 COG (NPO) Dielectric MLCCs
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
