- RS Stock No.:
- 135-8373
- Mfr. Part No.:
- 0603ZC105KAT2A
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 135-8373
- Mfr. Part No.:
- 0603ZC105KAT2A
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 10V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dimensions | 1.6 x 0.81 x 0.94mm |
Length | 1.6mm |
Depth | 0.81mm |
Height | 0.94mm |
Terminal Type | Surface Mount |
Suppression Class | Class II |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |