KYOCERA AVX 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 136-4423
- Mfr. Part No.:
- 12063C475KAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 100 units)*
$26.70
(exc. GST)
$30.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 500 left, ready to ship from another location
- Final 1,400 unit(s) shipping from 25 December 2025
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 600 | $0.267 | $26.70 |
| 700 - 1200 | $0.261 | $26.10 |
| 1300 + | $0.257 | $25.70 |
*price indicative
- RS Stock No.:
- 136-4423
- Mfr. Part No.:
- 12063C475KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 4.7µF | |
| Voltage | 25V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class II | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
Terminal Type Surface Mount | ||
AVX 1206 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KYOCERA AVX 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 4.7μF MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
