TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
141-7624
Mfr. Part No.:
CLLC1AX6S0G475M050AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7µF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Series

CLL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Suppression Class

Class 2

COO (Country of Origin):
JP
To make multilayer ceramic chip capacitors more compact with larger capacity, we drew on TDK’s advanced material technologies, making the particle sizes super fine. By putting our original processing technologies to full use, we have perfected the advanced layering technique which ensures the precise placing of dielectric and electrode layers, as well as the multilayering technology capable of as many as 1000 layers. The thickness of each layer is at a submicron level. By reducing the thickness of each layer and increasing the number of layers, even the ultrasmall chip combines the capacity close to that of tantalum capacitors with excellent reliability.

Features a unique internal structure that cancels magnetic fields to reduce equivalent series inductance.
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links