KEMET 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 146-6589
- Mfr. Part No.:
- C1206C470J5GACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 4000 units)**
$176.00
(exc. GST)
$204.00
(inc. GST)
On back order for despatch 17/05/2025, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 16000 | $0.044 | $176.00 |
20000 + | $0.04 | $160.00 |
**price indicative
- RS Stock No.:
- 146-6589
- Mfr. Part No.:
- C1206C470J5GACTU
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47pF | |
Voltage | 50V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 3.2 x 1.6 x 0.78mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 0.78mm | |
Series | C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47pF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 0.78mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.78mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD