KEMET 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 10 units)*

$3.61

(exc. GST)

$4.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship from another location
  • Final 17,560 unit(s) shipping from 26 December 2025
Units
Per unit
Per Pack*
10 - 620$0.361$3.61
630 - 1240$0.353$3.53
1250 +$0.348$3.48

*price indicative

RS Stock No.:
152-6124
Mfr. Part No.:
C0805C106K9RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10µF

Voltage

6.3V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

1.25mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX
KEMET’s Automotive Grade Series surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions.

AEC–Q200 automotive qualified
Lead (Pb)-free, RoHS and REACH compliant
Capacitance offerings ranging from 10 pF to 22 μF
Available capacitance tolerances of ±5%, ±10%, and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links