KEMET 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- RS Stock No.:
- 152-6130
- Mfr. Part No.:
- C1206X106J3RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
$15.02
(exc. GST)
$17.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,960 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.502 | $15.02 |
| 500 - 990 | $1.474 | $14.74 |
| 1000 + | $1.447 | $14.47 |
*price indicative
- RS Stock No.:
- 152-6130
- Mfr. Part No.:
- C1206X106J3RACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±5% | |
| Dimensions | 3.3 x 1.6 x 1.6mm | |
| Length | 3.3mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | X FT-CAP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±5% | ||
Dimensions 3.3 x 1.6 x 1.6mm | ||
Length 3.3mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series X FT-CAP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMETs standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
Superior flex performance (up to 5 mm)
High capacitance flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
High capacitance flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
