Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
- 169-2808
- Mfr. Part No.:
- RDE5C1H221J0M1H03A
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 2000 units)*
$422.00
(exc. GST)
$486.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 - 2000 | $0.211 | $422.00 |
| 4000 - 18000 | $0.206 | $412.00 |
| 20000 + | $0.185 | $370.00 |
*price indicative
- RS Stock No.:
- 169-2808
- Mfr. Part No.:
- RDE5C1H221J0M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4 x 2.5 x 3.5mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 3.5mm | |
| Series | RDE | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial | |
| Suppression Class | Class I | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4 x 2.5 x 3.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 3.5mm | ||
Series RDE | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Suppression Class Class I | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
