Murata 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
169-2958
Mfr. Part No.:
LLL215R71A224MA11L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220nF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

1.25 x 2 x 0.5mm

Length

1.25mm

Depth

2mm

Height

0.5mm

Series

LLx

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Murata LLx Series


Surface mount termination low ESL
Suitable for high-speed microprocessor and high-frequency digital equipment


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links