Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 169-3953
- Mfr. Part No.:
- GCM1885C1H470JA16D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3953
- Mfr. Part No.:
- GCM1885C1H470JA16D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GCM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GCM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
Murata GCM Automotive 0603 Series
Related links
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 47pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF MLCC ±5% , SMD
