Murata 6.8nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , Through Hole

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-6300
Mfr. Part No.:
RDER72J682K2K1C11B
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

6.8nF

Voltage

630V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5 x 3.5 x 3.15mm

Length

5mm

Depth

3.5mm

Height

3.15mm

Series

RDE

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

5 mm

COO (Country of Origin):
JP

RDE series


Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications


Commercial Electronics
Consumer electronics
White goods

Warning

Do not use for automotive-related power train and safety equipment

Related links