Murata 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 169-6521
- Mfr. Part No.:
- GRM188R11H683KA93D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6521
- Mfr. Part No.:
- GRM188R11H683KA93D
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 68nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | R*1 | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 68nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric R*1 | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
Murata GRM 0603 R Dielectric
GRM High Dielectric Constant Type is ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.
Features & Benefits:
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
Related links
- Murata 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
