KEMET 0.9pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 169-6568
- Mfr. Part No.:
- CBR04C908C5GAC
- Brand:
- KEMET
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6568
- Mfr. Part No.:
- CBR04C908C5GAC
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.9pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | HiQ-CBR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.9pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series HiQ-CBR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Kemet 0402 CBR Series
Related links
- KEMET 0.9pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 0.9pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 5.6pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 3.3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 0.6pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 0.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
