KEMET 20pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 169-6577
- Mfr. Part No.:
- CBR04C200J5GAC
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-6577
- Mfr. Part No.:
- CBR04C200J5GAC
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 20pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | HiQ-CBR | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 20pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series HiQ-CBR | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
Kemet 0402 CBR Series
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 20pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 20pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Murata 20pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 20pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Murata 20pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 56pF Multilayer Ceramic Capacitor MLCC 5% , SMD
