KEMET 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 169-6753
- Mfr. Part No.:
- C0402H471J5GACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 10000 units)*
$5,510.00
(exc. GST)
$6,340.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.551 | $5,510.00 |
| 20000 - 90000 | $0.538 | $5,380.00 |
| 100000 + | $0.484 | $4,840.00 |
*price indicative
- RS Stock No.:
- 169-6753
- Mfr. Part No.:
- C0402H471J5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | H - 200°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series H - 200°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
- COO (Country of Origin):
- MX
KEMET 0402 High Temperature
Kemet 0402 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
Lead (Pb)-Free, RoHS and REACH compliant
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Wide range of DC voltage ratings
Non-polar
100% pure matte tin-plated termination finish
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Wide range of DC voltage ratings
Non-polar
100% pure matte tin-plated termination finish
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
