KEMET 47pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$427.50

(exc. GST)

$492.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
2500 +$0.171$427.50

*price indicative

RS Stock No.:
170-0210
Mfr. Part No.:
C315C470J2G5TA7303
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47pF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.81 x 3.3 x 5.33mm

Length

3.81mm

Depth

3.3mm

Height

5.33mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Lead Spacing

2.54 mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

Goldmax 300 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric
Conformally coated
Radial

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links