KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 170-0213
- Mfr. Part No.:
- C322C104K5R5TA
- Brand:
- KEMET
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$145.00
(exc. GST)
$167.00
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $0.145 | $145.00 |
*price indicative
- RS Stock No.:
- 170-0213
- Mfr. Part No.:
- C322C104K5R5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 3.81 x 6.6mm | |
| Length | 5.08mm | |
| Depth | 3.81mm | |
| Height | 6.6mm | |
| Series | Goldmax 300 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Spacing | 5.08 mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.81 x 6.6mm | ||
Length 5.08mm | ||
Depth 3.81mm | ||
Height 6.6mm | ||
Series Goldmax 300 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Spacing 5.08 mm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
Conformally coated
Radial
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Axial
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
