Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±5% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-5768
Mfr. Part No.:
GRM1551X1A152JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1.5nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

COO (Country of Origin):
JP

Murata GRM 0402 SL Dielectric


Related links