Murata 1.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-5815
Mfr. Part No.:
GRM1554C1H1R6CA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1.6pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Murata GRM 0402 CK Dielectric


Related links