Murata 300pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD
- RS Stock No.:
- 170-5921
- Mfr. Part No.:
- GRM1555C1H301GA01D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-5921
- Mfr. Part No.:
- GRM1555C1H301GA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 300pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±2% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 300pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±2% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0402 C0G Dielectric
GRM series offer large-capacity and small size in a multilayer structure.
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Excellent solderability is achieved by the Tin plating at the external electrodes
Related links
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Murata 20pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Vishay 300pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KEMET 20pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
