Murata 240pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6274
Mfr. Part No.:
GRM2162C1H241JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

240pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

CH

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Murata GRM 0805 CH Dielectric


GRM General Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200 V min. These will be best for Power Supply Damper Snubber.

Features & Benefits:


Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links