Murata 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6346
Mfr. Part No.:
GRM31C3U2A104JA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

U2J

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

COO (Country of Origin):
JP

Murata GRM 1206 C0G and U2J Series


Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links