Syfer Technology 560pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD

Stock information currently inaccessible
RS Stock No.:
170-6492
Mfr. Part No.:
1206Y5000561JCT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

560pF

Voltage

500V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

Flexicap

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Syfer Flexicap 1206


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links