Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Subtotal (1 pack of 100 units)*

$10.00

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
100 +$0.10$10.00

*price indicative

RS Stock No.:
172-1510
Mfr. Part No.:
LMK212ABJ475KK-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

4.7µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.45mm

Length

2mm

Depth

1.25mm

Height

0.45mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Item Summary
4.7uF±10%, 10V,
X5R, 0805/2012
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum
Taping paper 4000pcs

Related links