Vishay 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 173-0328
- Mfr. Part No.:
- VJ0603Y103KCAAJ
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 4000 units)*
$3,180.00
(exc. GST)
$3,656.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.795 | $3,180.00 |
| 8000 - 12000 | $0.775 | $3,100.00 |
| 16000 + | $0.763 | $3,052.00 |
*price indicative
- RS Stock No.:
- 173-0328
- Mfr. Part No.:
- VJ0603Y103KCAAJ
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.92mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.92mm | |
| Series | VJ | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.92mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.92mm | ||
Series VJ | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- IL
Vishay 0603
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
Features:
C0G (NP0) and X7R dielectrics offered
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
Ideal for decoupling and filtering (X7R)
Ideal for surge suppression and high voltage applications
Wide range of case sizes, voltage ratings and capacitance values
Wet build process
Reliable Noble Metal Electrode (NME) system
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
Ideal for decoupling and filtering (X7R)
Ideal for surge suppression and high voltage applications
Wide range of case sizes, voltage ratings and capacitance values
Wet build process
Reliable Noble Metal Electrode (NME) system
Applications:
Timing and tuning circuits
Sensor and scanner applications
Decoupling and filtering
Surge suppression
Sensor and scanner applications
Decoupling and filtering
Surge suppression
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , Axial
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 10nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
