Vishay 1pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.1pF , SMD
- RS Stock No.:
- 173-0380
- Mfr. Part No.:
- VJ0603D1R0BXPAJ
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 4000 units)*
$896.00
(exc. GST)
$1,032.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 40,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.224 | $896.00 |
| 8000 - 12000 | $0.219 | $876.00 |
| 16000 + | $0.215 | $860.00 |
*price indicative
- RS Stock No.:
- 173-0380
- Mfr. Part No.:
- VJ0603D1R0BXPAJ
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1pF | |
| Voltage | 250V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 1.6 x 0.8 x 0.94mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.94mm | |
| Series | VJ HIFREQ | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1pF | ||
Voltage 250V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 1.6 x 0.8 x 0.94mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.94mm | ||
Series VJ HIFREQ | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range
High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 1pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Vishay 1pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Walsin Technology Corporation 1pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Vishay 1.5pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KEMET 0.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 3.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KEMET 0.4pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Syfer Technology 0.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
