Vishay 3.9nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-1303
Mfr. Part No.:
VJ0402Y392KNAAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3.9nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.6mm

Length

1mm

Depth

0.5mm

Height

0.6mm

Series

VJ

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+105°C

COO (Country of Origin):
IL

Vishay 0402


Related links