Vishay 1.8nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 173-3649
- Mfr. Part No.:
- VJ0402Y182KNAAJ
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-3649
- Mfr. Part No.:
- VJ0402Y182KNAAJ
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1.8nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.6mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.6mm | |
| Series | VJ | |
| Maximum Operating Temperature | +105°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1.8nF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.6mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.6mm | ||
Series VJ | ||
Maximum Operating Temperature +105°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IL
Vishay 0402
Related links
- Murata 1.8nF MLCC SMD
- KYOCERA AVX 1.8nF MLCC SMD
- KYOCERA AVX 1.8nF MLCC ±5% , SMD
- KEMET 1.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 1.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
