KEMET 33nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 173-4786
- Mfr. Part No.:
- C320C333K1R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 500 units)*
$110.50
(exc. GST)
$127.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | $0.221 | $110.50 |
| 2500 + | $0.199 | $99.50 |
*price indicative
- RS Stock No.:
- 173-4786
- Mfr. Part No.:
- C320C333K1R5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 3.81 x 6.6mm | |
| Length | 5.08mm | |
| Depth | 3.81mm | |
| Height | 6.6mm | |
| Series | Goldmax 300 | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 2.54 mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.81 x 6.6mm | ||
Length 5.08mm | ||
Depth 3.81mm | ||
Height 6.6mm | ||
Series Goldmax 300 | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 2.54 mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
Conformally coated
Radial
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 33nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Syfer Technology 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
