KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 500 units)*

$152.00

(exc. GST)

$175.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 500$0.304$152.00
1000 - 1500$0.296$148.00
2000 +$0.292$146.00

*price indicative

RS Stock No.:
173-4822
Mfr. Part No.:
C322C474M5U5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

5.08 x 3.81 x 6.6mm

Length

5.08mm

Depth

3.81mm

Height

6.6mm

Series

Goldmax 300

Minimum Operating Temperature

+10°C

Lead Spacing

5.08 mm

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MX

C315 / C320 / C322 / C330 Series


Z5U dielectric
Conformally coated

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Z5U Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing.

Related links