Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±20% , SMD
- RS Stock No.:
- 174-6131
- Mfr. Part No.:
- DK1E3EA152M86RAH01
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-6131
- Mfr. Part No.:
- DK1E3EA152M86RAH01
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1.5nF | |
| Voltage | 250V ac | |
| Mounting Type | Surface Mount | |
| Dielectric | E | |
| Tolerance | ±20% | |
| Dimensions | 8 x 6 x 2.5mm | |
| Length | 8mm | |
| Depth | 6mm | |
| Height | 2.5mm | |
| Series | DK1 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1.5nF | ||
Voltage 250V ac | ||
Mounting Type Surface Mount | ||
Dielectric E | ||
Tolerance ±20% | ||
Dimensions 8 x 6 x 2.5mm | ||
Length 8mm | ||
Depth 6mm | ||
Height 2.5mm | ||
Series DK1 | ||
Suppression Class Class II | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
Resin Molding SMD Type Ceramic Capacitors for General Purpose
Related links
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1.5nF MLCC ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1.5nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
