Murata 10pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
- RS Stock No.:
- 174-6133
- Mfr. Part No.:
- DE11XRB100KA4BR01F
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 250 units)*
$128.00
(exc. GST)
$147.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | $0.512 | $128.00 |
| 500 - 750 | $0.499 | $124.75 |
| 1000 + | $0.492 | $123.00 |
*price indicative
- RS Stock No.:
- 174-6133
- Mfr. Part No.:
- DE11XRB100KA4BR01F
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10pF | |
| Mounting Type | Through Hole | |
| Dielectric | SL | |
| Tolerance | ±10% | |
| Dimensions | 8 x 5mm | |
| Height | 5mm | |
| Series | DE1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial | |
| Suppression Class | X1, Y1 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10pF | ||
Mounting Type Through Hole | ||
Dielectric SL | ||
Tolerance ±10% | ||
Dimensions 8 x 5mm | ||
Height 5mm | ||
Series DE1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Suppression Class X1, Y1 | ||
- COO (Country of Origin):
- TH
Lead Type Disc Ceramic Capacitors for General Purpose
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 10pF Multilayer Ceramic Capacitor MLCC Through Hole
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±5%
