Murata 47pF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-6375
Mfr. Part No.:
DK11XEA470K86RAH01
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47pF

Voltage

250V ac

Mounting Type

Surface Mount

Dielectric

SL

Tolerance

±10%

Dimensions

8 x 6 x 2.5mm

Length

8mm

Depth

6mm

Height

2.5mm

Series

DK1

Terminal Type

Solder

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TH
Resin Molding SMD Type Ceramic Capacitors for General Purpose

Related links