Murata 220pF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-6392
Mfr. Part No.:
DK1B3EA221K86RAH01
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220pF

Voltage

250V ac

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

8 x 6 x 2.5mm

Length

8mm

Depth

6mm

Height

2.5mm

Series

DK1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Suppression Class

Class II

Terminal Type

Solder

COO (Country of Origin):
TH
Resin Molding SMD Type Ceramic Capacitors for General Purpose

Related links