Capacitor MLCC Leaded K 100V 10NF ± 10 %
- RS Stock No.:
- 176-2500
- Mfr. Part No.:
- K103K15X7RH53L2
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit of 25 units)*
$0.31
(exc. GST)
$0.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 16,282 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per unit* |
|---|---|---|
| 1 - 1249 | $0.31 | $0.012 |
| 1250 - 2499 | $0.30 | $0.012 |
| 2500 + | $0.29 | $0.012 |
*price indicative
- RS Stock No.:
- 176-2500
- Mfr. Part No.:
- K103K15X7RH53L2
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
Temperature compensation
Coupling and decoupling
High reliability
Crimp and straight lead styles
Temperature compensation
Coupling and decoupling
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Capacitor MLCC Leaded K 50V 22PF ± 5 % C
- Capacitor Multilayer Leaded K 100V 100NF
- Capacitor MLCC Leaded Radial K 50V 10NF
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Capacitor MLCC Radial K 100V 100NF +- 10
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD