Walsin Technology Corporation 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 176-3000
- Mfr. Part No.:
- 0201N150J500CT
- Brand:
- Walsin Technology Corporation
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-3000
- Mfr. Part No.:
- 0201N150J500CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 15pF | |
| Voltage | 50V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 15pF | ||
Voltage 50V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
A wide selection of sizes is available (0201 to 2225).
High capacitance in given case size.
Capacitor with lead-free termination (pure Tin)
High capacitance in given case size.
Capacitor with lead-free termination (pure Tin)
Related links
- Walsin Technology Corporation 15pF MLCC ±5% , SMD
- Walsin Technology Corporation 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD