Walsin Technology Corporation 270pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 176-3214
- Mfr. Part No.:
- 0603N271J500CT
- Brand:
- Walsin Technology Corporation
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-3214
- Mfr. Part No.:
- 0603N271J500CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 270pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 270pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by NP0 dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Related links
- Walsin Technology Corporation 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 2.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD