Walsin Technology Corporation 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 176-3294
- Mfr. Part No.:
- 0805B152K500CT
- Brand:
- Walsin Technology Corporation
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-3294
- Mfr. Part No.:
- 0805B152K500CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 1.5nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.8mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 1.5nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.8mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Related links
- Walsin Technology Corporation 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 40nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD