TDK 10pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.5pF , SMD
- RS Stock No.:
- 179-4859
- Mfr. Part No.:
- CGA3E2NP02A100D080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 4000 units)*
$256.00
(exc. GST)
$296.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.064 | $256.00 |
| 8000 - 12000 | $0.063 | $252.00 |
| 16000 + | $0.061 | $244.00 |
*price indicative
- RS Stock No.:
- 179-4859
- Mfr. Part No.:
- CGA3E2NP02A100D080AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±0.5pF | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±0.5pF | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , Through Hole
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , Through Hole
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 9pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 6pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
