TDK 9pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.5pF , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

$200.00

(exc. GST)

$240.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 4000$0.05$200.00
8000 - 12000$0.049$196.00
16000 +$0.048$192.00

*price indicative

RS Stock No.:
179-5280
Mfr. Part No.:
CGA3E2C0G2A090D080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

9pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Dimensions

1.6 x 0.8 x 0.8mm

Automotive Standard

AEC-Q200

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Suppression Class

Class 1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links