KEMET 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 180-6412
- Mfr. Part No.:
- C0805C102J1GALTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)*
$83.50
(exc. GST)
$96.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.167 | $83.50 |
| 1000 - 1500 | $0.165 | $82.50 |
| 2000 + | $0.16 | $80.00 |
*price indicative
- RS Stock No.:
- 180-6412
- Mfr. Part No.:
- C0805C102J1GALTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 0.78mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.78mm | |
| Series | C0805C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.78mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.78mm | ||
Series C0805C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
−55°C to +125°C operating temperature range
Reliable and robust termination system
DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V
Capacitance offerings ranging from 0.5 pF up to 0.47 μF
Available capacitance tolerances of ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
Reliable and robust termination system
DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V
Capacitance offerings ranging from 0.5 pF up to 0.47 μF
Available capacitance tolerances of ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
