KEMET 680pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 180-6421
- Mfr. Part No.:
- C0402C681J5GACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
$125.00
(exc. GST)
$144.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | $0.125 | $125.00 |
| 3000 - 4000 | $0.124 | $124.00 |
| 5000 + | $0.12 | $120.00 |
*price indicative
- RS Stock No.:
- 180-6421
- Mfr. Part No.:
- C0402C681J5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | C0402C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series C0402C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature, is considered stable", is Temperature compensating and suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
