KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-6464
Mfr. Part No.:
C1206X225K5RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2µF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.3 x 1.6 x 1.6mm

Length

3.3mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.6mm

Series

X FT-CAP

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX
−55°C to +125°C operating temperature range
Superior flex performance (up to 5 mm)
High capacitance flex mitigation
Lead (Pb)-free
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 180 pF to 22 μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links