Wurth Elektronik MLCC
- RS Stock No.:
- 181-3473
- Mfr. Part No.:
- 885012208093
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)*
$16.55
(exc. GST)
$19.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.331 | $16.55 |
| 500 - 950 | $0.323 | $16.15 |
| 1000 + | $0.317 | $15.85 |
*price indicative
- RS Stock No.:
- 181-3473
- Mfr. Part No.:
- 885012208093
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package/Case | 1206 (3216M) | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package/Case 1206 (3216M) | ||
Dielectric X7R | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik MLCC
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
