Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

$372.00

(exc. GST)

$428.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 4000$0.093$372.00
8000 - 36000$0.09$360.00
40000 +$0.087$348.00

*price indicative

RS Stock No.:
181-3953
Mfr. Part No.:
885012207072
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.8mm

Length

2mm

Depth

1.25mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links