Taiyo Yuden 120pF MLCC, 50V dc V, ±5% , SMD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-3500
Mfr. Part No.:
UMK063CG121JT-F
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

120pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Solder

COO (Country of Origin):
JP
Improved higher density mounting. Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes.

Item Summary 120 pF ± 5%, 50V, C0G/CG, 0201/0603
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 15000pcs
Applications
General electronic equipment
Communication equipment (cellular phone, wireless applications, etc.)

Related links