Taiyo Yuden 22μF MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 184-3536
- Mfr. Part No.:
- JMK316AB7226MLHT
- Brand:
- Taiyo Yuden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 40)
$0.646
(exc. GST)
$0.743
(inc. GST)
- RS Stock No.:
- 184-3536
- Mfr. Part No.:
- JMK316AB7226MLHT
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 22µF | |
| Voltage | 6.3V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | M | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 22µF | ||
Voltage 6.3V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series M | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 22 μF ± 20%, 6.3V, X7R, 1206/3216
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 2000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 2000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
Related links
- Taiyo Yuden 470nF MLCC ±20% , SMD
- Taiyo Yuden 4.7μF MLCC ±20% , SMD
- Taiyo Yuden 1μF MLCC ±20% , SMD
- Taiyo Yuden 220μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 22μF MLCC ±20% , SMD
- Taiyo Yuden 100μF MLCC ±20% , SMD

