Taiyo Yuden 2.2μF MLCC, 35V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

$0.534

(exc. GST)

$0.614

(inc. GST)

RS Stock No.:
184-3556
Mfr. Part No.:
GMK325BJ225KN-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

2.2µF

Voltage

35V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.9mm

Length

3.2mm

Depth

2.5mm

Height

1.9mm

Series

M

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 2.2 μF ± 10%, 35V, X5R/B, 1210/3225
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 2000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

Related links